Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX4340NCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AK0513
Your Part Number
1,263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 100+ | $1.660 |
| 250+ | $1.510 |
| 500+ | $1.350 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4340NCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AK0513
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current5A
Sink Current5A
Supply Voltage Min5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay16ns
Output Delay16ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
16ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
CMOS, TTL
Sink Current
5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
16ns
Qualification
-
SVHC
To Be Advised
Alternatives for IX4340N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
