Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX4352NEAUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN5565
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 10+ | $6.710 |
| 25+ | $5.450 |
| 50+ | $4.170 |
| 100+ | $3.810 |
| 250+ | $3.490 |
| 500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4352NEAUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN5565
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT, SiC MOSFET
No. of Pins16Pins
IC Case / PackageNSOIC-EP
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current9A
Sink Current9A
Supply Voltage Min13V
Supply Voltage Max25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay70ns
Output Delay65ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
9A
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
70ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
NSOIC-EP
Input Type
CMOS, TTL
Sink Current
9A
Supply Voltage Max
25V
Operating Temperature Max
125°C
Output Delay
65ns
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
