Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXCY10M45S-TRLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 11AN5104 |
| Product Range | S Class Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 5+ | $7.670 |
| 10+ | $6.890 |
| 15+ | $6.400 |
| 25+ | $5.880 |
| 50+ | $5.250 |
| 125+ | $4.370 |
| 250+ | $4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$38.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXCY10M45S-TRLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 11AN5104 |
| Product Range | S Class Series |
| Peak Operating Voltage | 450V |
| Regulator Current | 10mA |
| Diode Case Style | TO-252AA |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 150°C |
| Product Range | S Class Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Peak Operating Voltage | 450V |
|---|---|
| Diode Case Style | TO-252AA |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Regulator Current | 10mA |
|---|---|
| No. of Pins | 3 Pin |
| Product Range | S Class Series |
Alternatives for IXCY10M45S-TRL
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
