Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDN609PICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK0408
Your Part Number
473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.160 |
| 100+ | $1.760 |
| 500+ | $1.590 |
| 1000+ | $1.550 |
| 2500+ | $1.490 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN609PICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK0408
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeLogic
Source Current9A
Sink Current9A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay40ns
Output Delay42ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
9A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
DIP
Input Type
Logic
Sink Current
9A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
42ns
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
