Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFA7N80P-TRLCopy
Newark Part No.
Full Reel03AH0475
Cut Tape11AN5161
Product RangePolar HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.050 | $8.05 |
| Total Price | $8.05 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $7.550 |
| 25+ | $7.090 |
| 50+ | $6.510 |
| 100+ | $5.880 |
| 250+ | $5.120 |
| 500+ | $4.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 2000+ | $3.620 |
| 4000+ | $3.370 |
| 8000+ | $3.140 |
| 12000+ | $3.020 |
| 20000+ | $2.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFA7N80P-TRLCopy
Newark Part No.
Full Reel03AH0475
Cut Tape11AN5161
Product RangePolar HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id7A
Drain Source On State Resistance1.44ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation200W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
800V
Drain Source On State Resistance
1.44ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
Polar HiPerFET Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXFA7N80P-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
