Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFA8N85XHV-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5168
Product RangeX-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.180 |
| 10+ | $14.640 |
| 25+ | $13.890 |
| 50+ | $13.320 |
| 100+ | $12.240 |
| 250+ | $11.430 |
| 500+ | $9.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFA8N85XHV-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5168
Product RangeX-Class HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds850V
Continuous Drain Current Id8A
Drain Source On State Resistance0.85ohm
Transistor Case StyleTO-263HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation200W
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeX-Class HiPerFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
850V
Drain Source On State Resistance
0.85ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5.5V
No. of Pins
2Pins
Product Range
X-Class HiPerFET Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXFA8N85XHV-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
