Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN40N110PCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5268
Product RangePolar HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.020 |
| 5+ | $159.240 |
| 10+ | $147.500 |
| 25+ | $143.650 |
| 50+ | $142.080 |
| 100+ | $139.690 |
Price for:Each
Minimum: 1
Multiple: 1
$164.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN40N110PCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5268
Product RangePolar HiPerFET Series
Channel TypeN Channel
Continuous Drain Current Id34A
Drain Source Voltage Vds1.1kV
Drain Source On State Resistance0.26ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation890W
Operating Temperature Max150°C
Product RangePolar HiPerFET Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.1kV
Rds(on) Test Voltage
10V
Power Dissipation
890W
Product Range
Polar HiPerFET Series
Continuous Drain Current Id
34A
Drain Source On State Resistance
0.26ohm
Gate Source Threshold Voltage Max
6.5V
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXFN40N110P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
