Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXSG110N65L2KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN5380
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.050 |
| 50+ | $15.390 |
| 100+ | $14.830 |
| 250+ | $14.310 |
| 500+ | $14.180 |
| 1000+ | $13.900 |
| 2500+ | $13.610 |
| 5000+ | $13.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXSG110N65L2KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN5380
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id111A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.033ohm
Transistor Case StyleTOLL
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation600W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
111A
Drain Source On State Resistance
0.033ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TOLL
Rds(on) Test Voltage
18V
Power Dissipation
600W
Product Range
-
Alternatives for IXSG110N65L2K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
