Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH240N15X4
Newark Part No.03AH1490
Product RangeX4-Class HiPerFET Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.450 |
5+ | $16.810 |
10+ | $15.170 |
25+ | $13.510 |
100+ | $11.870 |
500+ | $11.070 |
1000+ | $10.960 |
Price for:Each
Minimum: 1
Multiple: 1
$18.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH240N15X4
Newark Part No.03AH1490
Product RangeX4-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id240A
Drain Source On State Resistance0.0044ohm
On Resistance Rds(on)0.0044ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation940W
Power Dissipation Pd940W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangeX4-Class HiPerFET Series
MSL-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated X4-class power MOSFET™ suitable for use in switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, AC and DC motor drives, robotics and servo controls applications.
- Low RDS(ON) and QG
- Low package inductance
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0044ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
940W
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
240A
On Resistance Rds(on)
0.0044ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
940W
Operating Temperature Max
175°C
Product Range
X4-Class HiPerFET Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate