Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTY4N65X2-TRLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel03AH1931
Cut Tape11AN5556
Product RangeX2 Class Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.330 | $26.65 |
| Total Price | $26.65 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $5.330 |
| 10+ | $5.020 |
| 25+ | $4.700 |
| 50+ | $4.310 |
| 100+ | $3.900 |
| 250+ | $3.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.680 |
| 4000+ | $2.470 |
| 6000+ | $2.380 |
| 10000+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTY4N65X2-TRLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel03AH1931
Cut Tape11AN5556
Product RangeX2 Class Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id4A
Drain Source On State Resistance0.85ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation80W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX2 Class Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
80W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.85ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
X2 Class Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXTY4N65X2-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
