Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLCC120SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.34AK7497
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $15.890 |
| 5+ | $15.020 |
| 10+ | $14.160 |
| 25+ | $13.520 |
| 50+ | $13.050 |
| 100+ | $12.610 |
| 250+ | $12.040 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLCC120SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.34AK7497
Contact ConfigurationSPDT
Load Current170mA
Operating Voltage Max-
Relay MountingSurface Mount
Relay TerminalsGull Wing
Switching Mode-
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Operating Voltage Max
-
Relay Terminals
Gull Wing
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
170mA
Relay Mounting
Surface Mount
Switching Mode
-
Control Voltage Min
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
