Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201608HR47T
Newark Part No.03AH2311
Product RangeLPWI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 5000+ | $0.325 |
| 10000+ | $0.291 |
| 20000+ | $0.265 |
| 30000+ | $0.248 |
| 50000+ | $0.231 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,023.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201608HR47T
Newark Part No.03AH2311
Product RangeLPWI Series
Technical Datasheet
Inductance470nH
Product RangeLPWI Series
DC Resistance Max27mohm
Self Resonant Frequency-
DC Current Rating4.1A
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2mm
Product Width1.6mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
DC Resistance Max
27mohm
DC Current Rating
4.1A
Inductor Case / Package
0806 [2016 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.8mm
Product Range
LPWI Series
Self Resonant Frequency
-
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
1.6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LPWI201608HR47T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate