Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201610B1R0T
Newark Part No.
Full Reel16AH0871
Re-Reel16AH0870
Cut Tape16AH0870
Product RangeLPWI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.463 | $1,389.00 |
| Total Price | $1,389.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.463 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.471 |
| 5000+ | $0.463 |
| 10000+ | $0.434 |
| 20000+ | $0.410 |
| 30000+ | $0.387 |
| 50000+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201610B1R0T
Newark Part No.
Full Reel16AH0871
Re-Reel16AH0870
Cut Tape16AH0870
Product RangeLPWI Series
Technical Datasheet
Inductance1µH
Product RangeLPWI Series
Self Resonant Frequency-
DC Current Rating3.5A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
0.046ohm
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Product Range
LPWI Series
DC Current Rating
3.5A
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
1.6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LPWI201610B1R0T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
