Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201610BR47T
Newark Part No.16AH0869
Product RangeLPWI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.388 |
5000+ | $0.380 |
10000+ | $0.351 |
20000+ | $0.327 |
30000+ | $0.304 |
50000+ | $0.291 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,164.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201610BR47T
Newark Part No.16AH0869
Product RangeLPWI Series
Technical Datasheet
Inductance470nH
DC Resistance Max27mohm
Product RangeLPWI Series
Self Resonant Frequency-
DC Current Rating5.2A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Product Range
LPWI Series
DC Current Rating
5.2A
Inductor Case Style
0806 [2016 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
27mohm
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
1.6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LPWI201610BR47T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate