Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC110F/24-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel40K7558
Re-Reel42M2342
Cut Tape42M2342
Product RangePolySwitch miniSMDC Series
Your Part Number
9,652 In Stock
33,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.510 |
| 25+ | $1.380 |
| 50+ | $1.240 |
| 100+ | $1.110 |
| 250+ | $0.964 |
| 500+ | $0.859 |
| 1000+ | $0.702 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.360 |
| 3000+ | $0.342 |
| 6000+ | $0.330 |
| 9000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC110F/24-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel40K7558
Re-Reel42M2342
Cut Tape42M2342
Product RangePolySwitch miniSMDC Series
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Voltage Rating24VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch miniSMDC Series
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
2.2A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for MINISMDC110F/24-2
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
