Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPGB102ST23WRHFCopy
Newark Part No.
Full Reel64R7136
Re-Reel38AC2141
Cut Tape38AC2141
Product RangePulseGuard PGB1
Your Part Number
2,405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.700 |
| 25+ | $1.550 |
| 50+ | $1.390 |
| 100+ | $1.260 |
| 250+ | $1.050 |
| 500+ | $0.933 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.875 |
| 4000+ | $0.805 |
| 6000+ | $0.784 |
| 10000+ | $0.772 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPGB102ST23WRHFCopy
Newark Part No.
Full Reel64R7136
Re-Reel38AC2141
Cut Tape38AC2141
Product RangePulseGuard PGB1
Clamping Voltage Vc Max150V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePulseGuard PGB1
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
150V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
PulseGuard PGB1
SVHC
To Be Advised
Alternatives for PGB102ST23WRHF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
