Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6012LH1LEDTPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC0837
Product RangeQ6012xH1LED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.130 |
| 25+ | $3.870 |
| 50+ | $3.630 |
| 100+ | $3.280 |
| 500+ | $3.030 |
| 1000+ | $2.740 |
| 2500+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6012LH1LEDTPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC0837
Product RangeQ6012xH1LED
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current110A
Holding Current Max8mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQ6012xH1LED
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
8mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Q6012xH1LED
SVHC
To Be Advised
On State RMS Current
12A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
110A
Peak Gate Power
-
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Alternatives for Q6012LH1LEDTP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
