Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6015L6TPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK4573
Product RangeQxx15xx Series
Your Part Number
1,069 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 100+ | $6.790 |
| 250+ | $6.340 |
| 500+ | $5.980 |
| 1000+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6015L6TPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK4573
Product RangeQxx15xx Series
Peak Repetitive Off State Voltage600V
On State RMS Current15A
Triac Case StyleTO-220
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current167A
Holding Current Max70mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQxx15xx Series
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
167A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Qxx15xx Series
SVHC
No SVHC (27-Jun-2024)
On State RMS Current
15A
Gate Trigger Voltage Max
2V
Holding Current Max
70mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Alternatives for Q6015L6TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
