Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2530-000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC5260
Product RangeGTCA28 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.610 |
| 25+ | $5.240 |
| 50+ | $4.870 |
| 100+ | $4.380 |
| 500+ | $4.030 |
| 1000+ | $3.560 |
| 2500+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2530-000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC5260
Product RangeGTCA28 Series
Product RangeGTCA28 Series
DC Breakover Voltage1.2kV
GDT Case StyleAxial Leaded
Impulse Discharge Current3kA
Impulse Sparkover Voltage1.9kV
SVHCTo Be Advised
Technical Specifications
Product Range
GTCA28 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.9kV
DC Breakover Voltage
1.2kV
Impulse Discharge Current
3kA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
