Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2691-000
Newark Part No.34AC5318
Product RangePolySwitch RXEF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.914 |
5000+ | $0.897 |
10000+ | $0.843 |
20000+ | $0.798 |
30000+ | $0.757 |
50000+ | $0.732 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$914.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2691-000
Newark Part No.34AC5318
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.9mm
Diameter20.8mm
Length-
Thickness3mm
Height25.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
20.8mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
5A
Fuse Shape
Round
Lead Spacing
10.9mm
Length
-
Height
25.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RF2691-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate