Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3254-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5474
Product RangePolySwitch RGEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.700 |
| 1000+ | $1.350 |
| 2500+ | $1.250 |
Price for:Each
Minimum: 500
Multiple: 500
$850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3254-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5474
Product RangePolySwitch RGEF Series
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current8A
Trip Current13.6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.23"
Diameter-
Length0.5"
Thickness0.12"
Height0.82"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RGEF Series
Holding Current
8A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
13.6A
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.5"
Height
0.82"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
