Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF4563-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34AK2837
Product RangePolySwitch nanoASMDC Series
Your Part Number
3,096 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 250+ | $0.900 |
| 500+ | $0.811 |
| 1000+ | $0.738 |
| 5000+ | $0.677 |
Price for:Each
Minimum: 5
Multiple: 5
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4563-000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34AK2837
Product RangePolySwitch nanoASMDC Series
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoASMDC Series
Voltage Rating60VDC
Holding Current100mA
Trip Current250mA
Time to Trip1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
60VDC
Trip Current
250mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch nanoASMDC Series
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for RF4563-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
