Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSADH-NN210Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM4839
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.400 |
| 5+ | $63.510 |
| 10+ | $60.640 |
| 25+ | $55.180 |
| 50+ | $51.000 |
| 100+ | $50.050 |
| 250+ | $48.760 |
Price for:Each
Minimum: 1
Multiple: 1
$66.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
73.5mm
SVHC
No SVHC (25-Jun-2025)
Thermal Resistance
2.1°C/W
External Length
45mm
External Width
90mm
Alternatives for SADH-NN210
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
