Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD075F-2Copy
Newark Part No.
Full Reel99H2394
Re-Reel26M3150
Cut Tape26M3150
Product RangePolySwitch SMD Series
Your Part Number
1,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.620 | $8.10 |
| Total Price | $8.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.620 |
| 10+ | $1.460 |
| 25+ | $1.340 |
| 50+ | $1.200 |
| 100+ | $1.080 |
| 250+ | $0.936 |
| 500+ | $0.834 |
| 1000+ | $0.682 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.349 |
| 4000+ | $0.333 |
| 8000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD075F-2Copy
Newark Part No.
Full Reel99H2394
Re-Reel26M3150
Cut Tape26M3150
Product RangePolySwitch SMD Series
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMD Series
Voltage Rating30VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
30VDC
Trip Current
1.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch SMD Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD075F-2
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
