Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD150F/33-2Copy
Newark Part No.
Full Reel99H2401
Re-Reel42M2566
Cut Tape42M2566
Product RangePolySwitch SMD Series
Your Part Number
932 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.560 |
| 25+ | $1.440 |
| 50+ | $1.280 |
| 100+ | $1.150 |
| 250+ | $0.997 |
| 500+ | $0.889 |
| 1000+ | $0.726 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.373 |
| 3000+ | $0.355 |
| 6000+ | $0.341 |
| 9000+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD150F/33-2Copy
Newark Part No.
Full Reel99H2401
Re-Reel42M2566
Cut Tape42M2566
Product RangePolySwitch SMD Series
PPTC Case Style3425 (8763 Metric)
Product RangePolySwitch SMD Series
Voltage Rating33VDC
Holding Current1.5A
Trip Current3A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
33VDC
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch SMD Series
Holding Current
1.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD150F/33-2
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
