Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP1333-01UTGCopy
Newark Part No.
Full Reel79AC7402
Re-Reel29AK8069
Cut Tape29AK8069
Product RangeSPA SP1333 Series
Your Part Number
4,597 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.884 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.884 |
| 10+ | $0.752 |
| 25+ | $0.690 |
| 50+ | $0.486 |
| 100+ | $0.410 |
| 250+ | $0.351 |
| 500+ | $0.290 |
| 1000+ | $0.251 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.152 |
| 20000+ | $0.133 |
| 30000+ | $0.126 |
| 50000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1333-01UTGCopy
Newark Part No.
Full Reel79AC7402
Re-Reel29AK8069
Cut Tape29AK8069
Product RangeSPA SP1333 Series
Clamping Voltage Vc Max9V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SP1333 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0201 [0603 Metric]
Operating Voltage
3.3V
Product Range
SPA SP1333 Series
SVHC
To Be Advised
Alternatives for SP1333-01UTG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
