Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-02JTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84R0582
Product RangeSP300
Your Part Number
6,189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.200 |
| 25+ | $1.060 |
| 50+ | $0.930 |
| 100+ | $0.790 |
| 500+ | $0.668 |
| 1000+ | $0.590 |
| 2500+ | $0.538 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-02JTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84R0582
Product RangeSP300
Clamping Voltage Vc Max15V
Diode Case StyleSC-70
No. of Pins5Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSP300
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SC-70
Operating Voltage
6V
Product Range
SP300
SVHC
To Be Advised
Alternatives for SP3003-02JTG
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
