Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3401-02UTGCopy
Newark Part No.
Full Reel40AH0022
Re-Reel29AK8073
Cut Tape29AK8073
Product RangeSPA SP3401 Series
Your Part Number
2,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.490 |
| 25+ | $1.370 |
| 50+ | $1.240 |
| 100+ | $1.120 |
| 250+ | $0.986 |
| 500+ | $0.889 |
| 1000+ | $0.743 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.583 |
| 5000+ | $0.571 |
| 10000+ | $0.534 |
| 20000+ | $0.503 |
| 30000+ | $0.474 |
| 50000+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3401-02UTGCopy
Newark Part No.
Full Reel40AH0022
Re-Reel29AK8073
Cut Tape29AK8073
Product RangeSPA SP3401 Series
Clamping Voltage Vc Max9V
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SP3401 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
3.3V
Product Range
SPA SP3401 Series
SVHC
To Be Advised
Alternatives for SP3401-02UTG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
