Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CRARL-025TC-NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM9312
Product RangeSRP1-CR Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.430 |
| 5+ | $95.890 |
| 10+ | $90.340 |
| 25+ | $86.250 |
| 50+ | $83.280 |
| 100+ | $80.430 |
| 250+ | $78.820 |
Price for:Each
Minimum: 1
Multiple: 1
$101.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CRARL-025TC-NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM9312
Product RangeSRP1-CR Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeInstantaneous Turn On
Operating Voltage Min24Vrms
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeSRP1-CR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
280VAC
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Instantaneous Turn On
Control Voltage Min
90VAC
Product Range
SRP1-CR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
