Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CRAZH-050TC-NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM9315
Product RangeSRP1-CR Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.250 |
| 5+ | $135.410 |
| 10+ | $127.560 |
| 25+ | $121.790 |
| 50+ | $117.600 |
| 100+ | $113.560 |
| 10000+ | $111.290 |
Price for:Each
Minimum: 1
Multiple: 1
$143.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CRAZH-050TC-NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM9315
Product RangeSRP1-CR Series
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max660Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeSRP1-CR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
280VAC
SVHC
No SVHC (27-Jun-2024)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
SRP1-CR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
