Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSRV05-4HTG-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AK8139RL
Cut Tape29AK8139
Product RangeSPA SRV05 Series
Your Part Number
30,888 In Stock
102,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 50+ | $0.912 |
| 100+ | $0.810 |
| 250+ | $0.721 |
| 500+ | $0.631 |
| 1000+ | $0.619 |
| 2500+ | $0.606 |
| 5000+ | $0.594 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRV05-4HTG-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AK8139RL
Cut Tape29AK8139
Product RangeSPA SRV05 Series
Clamping Voltage Vc Max15V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd150W
Product RangeSPA SRV05 Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6V
Product Range
SPA SRV05 Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for SRV05-4HTG-D
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
