Print Page
V26MLA1210NH
TVS Varistor, 20 V, 26 V, MLA Series, 60 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V26MLA1210NH TVS Varistor, 20 V, 26 V, MLA Series, 60 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/27AM6652-40.jpg)
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | V26MLA1210NHCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel75C8211 Re-Reel27AM6658RL Cut Tape27AM6658 |
| Product Range | MLA Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 50+ | $1.640 |
| 100+ | $1.480 |
| 250+ | $1.410 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
| 2500+ | $1.310 |
| 5000+ | $1.290 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.160 |
| 4000+ | $1.150 |
| 6000+ | $1.120 |
| 10000+ | $1.100 |
| 20000+ | $1.080 |
| 50000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | V26MLA1210NHCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel75C8211 Re-Reel27AM6658RL Cut Tape27AM6658 |
| Product Range | MLA Series |
| Technical Datasheet | |
| Voltage Rating VAC | 20V |
| Voltage Rating VDC | 26V |
| Product Range | MLA Series |
| Clamping Voltage Vc Max | 60V |
| Varistor Case Style | 1210 [3225 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 300A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 1.2J |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Voltage Rating VAC | 20V |
|---|---|
| Product Range | MLA Series |
| Varistor Case Style | 1210 [3225 Metric] |
| Peak Surge Current @ 8/20µS | 300A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 26V |
|---|---|
| Clamping Voltage Vc Max | 60V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 1.2J |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for V26MLA1210NH
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
