Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV33MLA1206NHAUTOCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel91T0438
Re-Reel34AK3598RL
Cut Tape34AK3598
Product RangeMLA AUTO Series
Your Part Number
1,545 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.890 | $9.45 |
| Total Price | $9.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.890 |
| 25+ | $1.280 |
| 100+ | $1.140 |
| 250+ | $1.070 |
| 500+ | $1.040 |
| 1000+ | $1.010 |
| 5000+ | $0.985 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.230 |
| 4000+ | $1.130 |
| 6000+ | $1.100 |
| 10000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33MLA1206NHAUTOCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel91T0438
Re-Reel34AK3598RL
Cut Tape34AK3598
Product RangeMLA AUTO Series
Voltage Rating VAC26V
Voltage Rating VDC33V
Product RangeMLA AUTO Series
Clamping Voltage Vc Max75V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS180A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)800mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
26V
Product Range
MLA AUTO Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
180A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
33V
Clamping Voltage Vc Max
75V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
800mJ
SVHC
To Be Advised
Alternatives for V33MLA1206NHAUTO
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
