Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No29289Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71J0370
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 10+ | $49.020 |
Price for:Each
Minimum: 10
Multiple: 10
$490.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No29289Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71J0370
Adhesive TypeEpoxy - 2 Part
Adhesive ColourCream
Cure-
Tensile Strength-
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
-
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (04-Feb-2026)
Adhesive Colour
Cream
Tensile Strength
-
Volume
50ml
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF
