Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part NoGC 18 SAC305T4 885V 52U
Newark Part No.74AH3927
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerLOCTITE
Manufacturer Part NoGC 18 SAC305T4 885V 52U
Newark Part No.74AH3927
Technical Datasheet
Flux TypeHalogen Free, No Clean, Low Voiding
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial17.6oz
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Loctite GC18 is a halogen-free, no-clean, low-voiding, Pb-free solder paste, specially formulated to provide low voiding when soldering Bottom-Terminated Components (BTC-QFN,DPAKandLGA). This material is also designed to enhance stability in printing applications.
- Low Voiding: <25% voiding across small and large BTC
- IPC Class III voiding for BGA/CSP
- Excellent soldering performance
- Good resistance to graping in demanding reflow profiles
- Excellent humidity resistance
- Minimal slump at room temperature and up to 190ºC
- Process capability: (Cpk) >2.0 for area ratios down to 0.50
- Stable on-stencil viscosity for improved printing consistency
- Reliability: Pass SIR and ECM independent of reflow profile
- Pin-testable post-reflow residues after four reflow cycles
- Compatibility with approved encapsulant technologies
- Stable at room temperature for enhanced sustainability
Technical Specifications
Flux Type
Halogen Free, No Clean, Low Voiding
Melting Temperature
217°C
Weight - Imperial
17.6oz
SVHC
No SVHC (19-Jan-2021)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
500g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate