Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoBF19500E024Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5171
Product RangeBF195 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,336.840 |
| 5+ | $2,290.110 |
| 10+ | $2,243.360 |
| 25+ | $2,196.630 |
| 50+ | $2,149.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2,336.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF19500E024Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5171
Product RangeBF195 Series
Load Current Inductive195A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3160kW
Switching Current AC1275A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1312kW
Load Current Resistive275A
Switching Current AC3195A
Product RangeBF195 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
195A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
275A
Coil Voltage VDC Nom
60V
Load Current Resistive
275A
Product Range
BF195 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
160kW
Coil Voltage VAC Nom
60V
Switching Power AC1
312kW
Switching Current AC3
195A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
