Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoBF2510D024Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM2772
Product RangeBF25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $267.850 |
| 5+ | $261.490 |
| 10+ | $255.120 |
| 25+ | $242.370 |
| 50+ | $229.630 |
| 100+ | $216.880 |
| 10000+ | $212.550 |
Price for:Each
Minimum: 1
Multiple: 1
$267.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF2510D024Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM2772
Product RangeBF25 Series
Load Current Inductive25A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC132A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC136kW
Load Current Resistive32A
Switching Current AC325A
Product RangeBF25 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Load Current Inductive
25A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
24V
Load Current Resistive
32A
Product Range
BF25 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
-
Switching Power AC1
36kW
Switching Current AC3
25A
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
