Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoP1MB2PB06Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4410
Product RangeP1MB Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.700 |
| 5+ | $83.010 |
| 10+ | $81.310 |
| 25+ | $79.620 |
| 50+ | $77.930 |
| 100+ | $76.240 |
| 250+ | $74.540 |
Price for:Each
Minimum: 1
Multiple: 1
$84.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoP1MB2PB06Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4410
Product RangeP1MB Series
Product RangeP1MB Series
Current Rating6A
No. of Poles2 Pole
Voltage Rating VDC125V
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
P1MB Series
No. of Poles
2 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (21-Jan-2025)
Current Rating
6A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
