Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoRF381800Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM3720
Product RangeRF38 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.250 |
| 25+ | $137.670 |
| 50+ | $133.100 |
| 100+ | $128.540 |
| 250+ | $126.250 |
| 500+ | $91.400 |
Price for:Each
Minimum: 1
Multiple: 1
$142.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoRF381800Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM3720
Product RangeRF38 Series
Overload Adjustment Current Min13A
Overload Adjustment Current Max18A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeRF38 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Overload Adjustment Current Min
13A
Coil Voltage AC Max
-
Product Range
RF38 Series
Overload Adjustment Current Max
18A
Coil Voltage DC Max
-
SVHC
No SVHC (07-Nov-2024)
Alternatives for RF381800
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
