Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $774.340 |
Price for:Each
Minimum: 1
Multiple: 1
$774.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
OC2276MEN is a replacement blade for Derrick Chrome Clad® SAE/metric E2 blade 1/4" x 30m/100'. It offers a wide range of gauging tapes designed for a variety of measuring applications. With their reliable design and ease of use, Crescent Lufkin gauging tape has withstood the test of time and proven why they are the best in the industry.
- E2 blade style
- Works with C2276MEN
- Overall length is 9.3inch
- Overall height is 1.3inch
- Overall width is 8.1inch
- Full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
