Print Page
342 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.300 |
| 25+ | $3.120 |
| 50+ | $2.920 |
| 100+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No2417 03Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AH5397
Product Range2417
No. of Contacts6Contacts
Contact Termination TypeSurface Mount
Product Range2417
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Brass
Gender
Receptacle
Product Range
2417
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2417 03
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

