Print Page
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 10+ | $11.050 |
| 25+ | $10.440 |
| 50+ | $9.820 |
| 100+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoWSV 50Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31M6219
Product RangeWSV
No. of Contacts5Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product RangeWSV
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
WSV
Gender
Plug
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
Lead (21-Jan-2025)
Alternatives for WSV 50
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
