Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLPA-C011301S-10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89K7790
Product RangeTransBrite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.010 |
| 2500+ | $0.809 |
| 10000+ | $0.786 |
Price for:Each
Minimum: 2000
Multiple: 1000
$2,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPA-C011301S-10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89K7790
Product RangeTransBrite Series
Length10mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product RangeTransBrite Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
10mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit
Product Range
TransBrite Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
