Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSF-LXH100GDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09J9189
Your Part Number
258 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 10+ | $0.709 |
| 100+ | $0.528 |
| 500+ | $0.424 |
| 1000+ | $0.398 |
| 2500+ | $0.378 |
| 10000+ | $0.357 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH100GDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09J9189
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.2V
Viewing Angle60°
Height6mm
Width6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSF-LXH100GD is a green round through-hole 1-LED Circuit Board Indicator made of GaP construction and has standard brightness. The QuasarBrite™ panel indicator can be integrated with any other standard or semi-custom Lumex products. It also features vertical positioning, multi-unit construction and 60° viewing angle.
- Polarity orientation holder
Applications
Industrial, Medical, Communications & Networking, Test & Measurement, Safety
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
6mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
