Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoASI09N40MTRQ
Newark Part No.97AK5571
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 1000+ | $4.440 |
| 2500+ | $4.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$2,928.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoASI09N40MTRQ
Newark Part No.97AK5571
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2.5VDC
TonesContinuous
Sound Pressure Level (SPL)80dB
Supply Voltage Max5.5VDC
Resonant Frequency4kHz
Operating Current Max2mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
ASI09N40MTRQ is a piezo indicator.
- SMT (T and R) mounting
- Continuous sound type
- 4000Hz frequency
- 2.5 to 5.5VDC operating voltage
- 80 to 80dB typical loudness at 10cm
- 2mA maximum current at 5VDC
- Size is 0.41 x 0.41 x 0.216inch, LCP (black color) housing
- SMD connection, constant tone/pulse rate, 5VDC rated voltage
- Operating temperature range from -20°C to +100°C
Notes
May not be suitable for all medical and aerospace applications.
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
5.5VDC
Operating Current Max
2mA
Product Range
-
Supply Voltage Min
2.5VDC
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4kHz
Sound Level Distance
100mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate