Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 10+ | $13.390 |
| 25+ | $11.820 |
| 50+ | $11.100 |
| 100+ | $9.970 |
| 250+ | $9.580 |
| 500+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$14.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPF-27A25PSQ
Newark Part No.89K7946
Technical Datasheet
Transducer FunctionAlarm
TonesFast Pulse
Supply Voltage Min3V
Sound Pressure Level (SPL)95dB
Supply Voltage Max24V
Resonant Frequency2.5kHz
Operating Current Max15mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
3V
Supply Voltage Max
24V
Operating Current Max
15mA
Product Range
-
Tones
Fast Pulse
Sound Pressure Level (SPL)
95dB
Resonant Frequency
2.5kHz
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate