Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPFD-27A35ERQ
Newark Part No.89K7961
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 10+ | $20.240 |
| 25+ | $19.060 |
| 50+ | $17.070 |
| 100+ | $16.070 |
| 250+ | $15.610 |
| 500+ | $14.710 |
Price for:Each
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPFD-27A35ERQ
Newark Part No.89K7961
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3V
Sound Pressure Level (SPL)95dB
Resonant Frequency3.5kHz
Supply Voltage Max24V
Operating Current Max15mA
Sound Level Distance30cm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PFD-27A35ERQ is a Piezo Audio Transducer made of ABS 757 plastic resin housing and tin plated brass terminals. It features constant + fast pulse tone.
- UL94-HB Flammability rating
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3V
Resonant Frequency
3.5kHz
Operating Current Max
15mA
Product Range
-
Tones
Continuous, Fast Pulse
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
24V
Sound Level Distance
30cm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate