Print Page
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.390 |
| 5+ | $26.920 |
| 10+ | $25.210 |
| 25+ | $23.560 |
| 50+ | $21.780 |
| 100+ | $20.590 |
| 250+ | $19.000 |
Price for:Each
Minimum: 1
Multiple: 1
$28.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No209-993-23-38Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34AH3275
Product Range209
Lamp Base TypeTelephone Slide, T5.5
LED ColorWarm White
Bulb SizeT-5 1/2
Power Rating500mW
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage28VDC
Current Rating20mA
Product Range209
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
T-5 1/2
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (08-Jul-2021)
LED Color
Warm White
Power Rating
500mW
Luminous Intensity
-
Supply Voltage
28VDC
Product Range
209
Alternatives for 209-993-23-38
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

