Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No225-930-23Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31M0674
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 20+ | $118.790 |
| 40+ | $110.440 |
| 60+ | $102.300 |
| 100+ | $94.350 |
| 200+ | $88.000 |
| 500+ | $84.390 |
Price for:Each
Minimum: 20
Multiple: 20
$2,375.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Lamp Base Type
-
Bulb Size
16.5mm
Wavelength Typ
470nm
Average Bulb Life
100000h
Current Rating
20mA
LED Color
Blue
Power Rating
225mW
Luminous Intensity
7000mcd
Supply Voltage
28V
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
