Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.920 |
| 5+ | $62.760 |
| 10+ | $61.360 |
| 25+ | $59.950 |
| 50+ | $56.590 |
| 100+ | $50.990 |
| 250+ | $47.350 |
Price for:Each
Minimum: 1
Multiple: 1
$68.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
13mm
Luminous Intensity
1.359cd
Product Range
528
Operating Voltage
12VDC
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Alternatives for 528-997-21
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

